| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP07DJ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8 | OP07EJ vs OP07DJ |
| OP07AJ | Calogic Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | OP07EJ vs OP07AJ |
| OP07AJ/883 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | OP07EJ vs OP07AJ/883 |
| OP07CJ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8 | OP07EJ vs OP07CJ |
| OP07AJ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | OP07EJ vs OP07AJ |
| OP07AJ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | OP07EJ vs OP07AJ |
| OP07EJ | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8 | OP07EJ vs OP07EJ |
| OP07DJ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8 | OP07EJ vs OP07DJ |
| OP07AJ/883 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8 | OP07EJ vs OP07AJ/883 |
| OP07CJ | Analog Devices Inc | Check for Price | IC OP-AMP, 75 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | OP07EJ vs OP07CJ |
Part Details for OP07EJ by Calogic Inc
Results Overview of OP07EJ by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP07EJ Information
OP07EJ by Calogic Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: OP07EJ by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP07EJ Part Data Attributes
|
|
OP07EJ
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP07EJ
Calogic Inc
Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | Metal Can, To-99, 8 Pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0055 µA | |
| Bias Current-Max (IIB) @25C | 0.004 µA | |
| Common-mode Reject Ratio-Nom | 123 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 130 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Low-Offset | Yes | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 0.1 V/Us | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 600 | |
| Voltage Gain-Min | 150000 |
Alternate Parts for OP07EJ
This table gives cross-reference parts and alternative options found for OP07EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.