There are no models available for this part yet.
Overview of OP113ESZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP113ESZ-REEL7 | Analog Devices | SINGLE LO-NOISE LO-DRIFT | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
OP113ESZ-REEL | Analog Devices | SINGLE LO-NOISE LO-DRIFT |
Price & Stock for OP113ESZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK6517
|
Newark | Op-Amp, 3.4Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP113ESZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$8.1200 / $11.0600 | Buy Now | |
DISTI #
505-OP113ESZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2186 In Stock |
|
$7.5625 / $15.4900 | Buy Now | |
DISTI #
584-OP113ESZ-R7
|
Mouser Electronics | Instrumentation Amplifiers SINGLE LO-NOISE LO-DRIFT RoHS: Compliant | 313 |
|
$7.5600 / $12.0500 | Buy Now | |
Analog Devices Inc | SINGLE LO-NOISE LO-DRIFT Min Qty: 1 Package Multiple: 1000 | 9438 |
|
$7.5625 / $15.4900 | Buy Now | ||
DISTI #
25018972
|
Verical | Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$8.6429 | Buy Now | |
DISTI #
69730536
|
Verical | Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 344 |
|
$7.7580 | Buy Now | |
LCSC | Single 240nA 1.2V/us 3.4MHz SOIC-8 Operational Amplifier ROHS | 1 |
|
$6.1408 / $9.5918 | Buy Now |
CAD Models for OP113ESZ-REEL7 by Analog Devices Inc
Part Data Attributes for OP113ESZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.7 µA
|
Bias Current-Max (IIB) @25C
|
0.65 µA
|
Common-mode Reject Ratio-Min
|
97 dB
|
Common-mode Reject Ratio-Nom
|
116 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
125 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.8 V/us
|
Slew Rate-Nom
|
1.2 V/us
|
Supply Current-Max
|
3.8 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
3400
|
Voltage Gain-Min
|
1000000
|
Width
|
3.9 mm
|
Alternate Parts for OP113ESZ-REEL7
This table gives cross-reference parts and alternative options found for OP113ESZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113ESZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113ESZ | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113ESZ-REEL7 vs OP113ESZ |
OP113ESZ-REEL7 | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113ESZ-REEL7 vs OP113ESZ-REEL7 |
OP113ES | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113ESZ-REEL7 vs OP113ES |
OP113ES-REEL7 | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113ESZ-REEL7 vs OP113ES-REEL7 |
OP113ES | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113ESZ-REEL7 vs OP113ES |
OP113ES-REEL | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113ESZ-REEL7 vs OP113ES-REEL |
OP113ESZ | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113ESZ-REEL7 vs OP113ESZ |
OP113ES-REEL7 | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113ESZ-REEL7 vs OP113ES-REEL7 |
Related Parts for OP113ESZ-REEL7
-
OP113ESOperational Amplifiers
-
STM32F439IIT6Microcontrollers
-
OP830WSLOther Analog ICs
-
TPS62046DGQSwitching Regulator or Controllers
-
AD9240ASZRLAnalog to Digital Converters
-
MAX4617ESEMultiplexers or Switches
-
APT5025BNPower Field-Effect Transistors
-
LTC1326IMS8-2.5Power Management Circuits
-
TL1963A-18DCYRLinear Regulator ICs