Part Details for OP113FSZ-REEL7 by Analog Devices Inc
Overview of OP113FSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP113FSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6519
|
Newark | Op-Amp, 3.4Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:3.4Mhz, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP113FSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$5.2000 / $8.5700 | Buy Now |
DISTI #
OP113FSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3151 In Stock |
|
$4.0834 / $7.4800 | Buy Now |
DISTI #
584-OP113FSZ-R7
|
Mouser Electronics | Instrumentation Amplifiers SINGLE LO-NOISE LO-DRIFT RoHS: Compliant | 1007 |
|
$4.2300 / $7.1000 | Buy Now |
|
Analog Devices Inc | SINGLE LO-NOISE LO-DRIFT Min Qty: 1 Package Multiple: 1000 | 631 |
|
$4.0834 / $7.4800 | Buy Now |
|
Win Source Electronics | Low Noise, Low Drift Single-Supply Operational Amplifiers | 1866 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for OP113FSZ-REEL7
OP113FSZ-REEL7 CAD Models
OP113FSZ-REEL7 Part Data Attributes:
|
OP113FSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP113FSZ-REEL7
Analog Devices Inc
Low Noise, Low Drift Single-Supply Operational Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.65 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 225 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 3.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3400 | |
Voltage Gain-Min | 1000000 | |
Width | 3.9 mm |
Alternate Parts for OP113FSZ-REEL7
This table gives cross-reference parts and alternative options found for OP113FSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP113FSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113FS-REEL7 | IC OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP113FSZ-REEL7 vs OP113FS-REEL7 |
OP113FSZ-REEL | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113FSZ-REEL7 vs OP113FSZ-REEL |
OP113FS | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113FSZ-REEL7 vs OP113FS |
OP113FS | IC OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP113FSZ-REEL7 vs OP113FS |
OP113FSZ | Low Noise, Low Drift Single-Supply Operational Amplifier (Single) | Analog Devices Inc | OP113FSZ-REEL7 vs OP113FSZ |
OP113FS-REEL7 | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113FSZ-REEL7 vs OP113FS-REEL7 |
OP113FSZ-REEL7 | OP-AMP, 225 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP113FSZ-REEL7 vs OP113FSZ-REEL7 |