-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise, Low Input Bias Current Single Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP1177ARMZ-REEL | Analog Devices | SINGLE, PRECISION LOW NOISE OP | |
OP1177ARMZ | Analog Devices | SINGLE, PRECISION LOW NOISE OP | |
OP1177ARMZ-R7 | Analog Devices | SINGLE, PRECISION LOW NOISE OP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6521
|
Newark | Op-Amp, 1.3Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices OP1177ARMZ-REEL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2199 |
|
$1.2500 / $2.8000 | Buy Now |
DISTI #
OP1177ARMZ-REELCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7194 In Stock |
|
$1.3250 / $4.0700 | Buy Now |
DISTI #
584-OP1177ARMZ-R
|
Mouser Electronics | Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP RoHS: Compliant | 21870 |
|
$1.3200 / $3.3700 | Buy Now |
|
Analog Devices Inc | SINGLE, PRECISION LOW NOISE OP Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.3296 / $4.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 188 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 100UV OFFSET-MAX, BIPOLAR, PDSO8 | 186 |
|
$1.3365 / $2.4750 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 100UV OFFSET-MAX, BIPOLAR, PDSO8 | 150 |
|
$1.2600 / $3.6000 | Buy Now |
|
Rochester Electronics | OP1177 - Precision Low Noise, Low Input Bias Current Single Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 127 |
|
$1.3100 / $1.5500 | Buy Now |
DISTI #
C1S103100168565
|
Chip1Stop | OP Amp Single GP 15V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6522 |
|
$0.8700 / $1.2500 | Buy Now |
|
LCSC | 1.3MHz 500pA Single channel MSOP-8 Precision Op Amps ROHS | 6 |
|
$0.7298 / $0.7658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP1177ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP1177ARMZ-REEL
Analog Devices Inc
Precision Low Noise, Low Input Bias Current Single Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OP1177ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP1177ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP1177ARMZ | Precision Low Noise, Low Input Bias Current Single Operational Amplifier | Analog Devices Inc | OP1177ARMZ-REEL vs OP1177ARMZ |
OP1177ARM-REEL | Precision Low Noise, Low Input Bias Current Single Op Amp | Analog Devices Inc | OP1177ARMZ-REEL vs OP1177ARM-REEL |
OP1177ARM | IC OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MINI, SOIC-8, Operational Amplifier | Analog Devices Inc | OP1177ARMZ-REEL vs OP1177ARM |
OP1177ARM-R2 | IC OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | OP1177ARMZ-REEL vs OP1177ARM-R2 |
OP1177ARMZ-R7 | Precision Low Noise, Low Input Bias Current Single Operational Amplifier | Analog Devices Inc | OP1177ARMZ-REEL vs OP1177ARMZ-R7 |
OP1177ARMZ-R2 | IC OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | OP1177ARMZ-REEL vs OP1177ARMZ-R2 |