Part Details for OP14Z/883C by Analog Devices Inc
Results Overview of OP14Z/883C by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP14Z/883C Information
OP14Z/883C by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UHC508J/883C | Rochester Electronics LLC | UHC508 - Dual marked (8550001DA) - Power Driver, NAND, Quad 2-Input | |
| UHD508R/883C | Rochester Electronics LLC | UHD508 - Quad 2-Input NAND Power/Relay Driver. Dual marked (8550001CA) | |
| 54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for OP14Z/883C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Dual MATCHED High Performance Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2702 |
|
$9.1000 / $11.3800 | Buy Now |
US Tariff Estimator: OP14Z/883C by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP14Z/883C
OP14Z/883C Part Data Attributes
|
|
OP14Z/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP14Z/883C
Analog Devices Inc
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.075 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 10.29 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.25 V/Us | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for OP14Z/883C
This table gives cross-reference parts and alternative options found for OP14Z/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP14Z/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP14Z/883C | Precision Monolithics Inc | Check for Price | OP14Z/883C, | OP14Z/883C vs OP14Z/883C |
OP14Z/883C Frequently Asked Questions (FAQ)
-
A good PCB layout for OP14Z/883C involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure the OP14Z/883C operates within its specified temperature range, provide adequate heat sinking, avoid high-power dissipation, and keep the device away from heat sources. Also, consider using a thermally conductive material for the PCB and ensure good airflow around the device.
-
The recommended input impedance for OP14Z/883C is in the range of 1 kΩ to 10 kΩ, while the recommended output impedance is in the range of 100 Ω to 1 kΩ. However, the optimal impedance values may vary depending on the specific application and circuit design.
-
To reduce noise and EMI in your OP14Z/883C circuit, use shielding, guard rings, and bypass capacitors. Also, keep the signal traces short, use twisted pairs for differential signals, and avoid running signal traces near power supply or ground traces.
-
The maximum power dissipation for OP14Z/883C is 500 mW. However, this value may vary depending on the ambient temperature, package type, and other factors. It's essential to calculate the power dissipation for your specific application and ensure it's within the recommended limits.