Part Details for OP166A by TT Electronics Resistors
Overview of OP166A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP166A
OP166A CAD Models
OP166A Part Data Attributes
|
OP166A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP166A
TT Electronics Resistors
Infrared LED, 935nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 18 deg |