Part Details for OP224 by TT Electronics Resistors
Overview of OP224 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP224
OP224 CAD Models
OP224 Part Data Attributes:
|
OP224
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP224
TT Electronics Resistors
Infrared LED, 1.52mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.52 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | YES | |
Viewing Angle | 24 deg |
Alternate Parts for OP224
This table gives cross-reference parts and alternative options found for OP224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP224TXV | Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | TT Electronics OPTEK Technology | OP224 vs OP224TXV |
OP224TX | Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | TT Electronics OPTEK Technology | OP224 vs OP224TX |
OP224TXV | Infrared LED, 1.02mm, 1-Element, 890nm, MINIATURE, HERMETICALLY SEALED, PILL PACKAGE-2 | TT Electronics Resistors | OP224 vs OP224TXV |