Part Details for OP227AY/883C by Analog Devices Inc
Overview of OP227AY/883C by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP227AY/883C
OP227AY/883C CAD Models
OP227AY/883C Part Data Attributes
|
OP227AY/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP227AY/883C
Analog Devices Inc
IC DUAL INSTRUMENTATION AMPLIFIER, 80 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Instrumentation Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bandwidth (3dB)-Nom | 8 MHz | |
Common-mode Reject Ratio-Min | 126 dB | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 80 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 600 | |
Voltage Gain-Nom | 1200 | |
Width | 7.62 mm |
Alternate Parts for OP227AY/883C
This table gives cross-reference parts and alternative options found for OP227AY/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP227AY/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP227AY | IC DUAL INSTRUMENTATION AMPLIFIER, 80 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Instrumentation Amplifier | Analog Devices Inc | OP227AY/883C vs OP227AY |