Part Details for OP236TXV by TT Electronics OPTEK Technology
Overview of OP236TXV by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for OP236TXV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3565
|
Newark | Lamp, ired,890Nm Peak Wavelength,3.5Mw Output Power, can-5 Rohs Compliant: Yes |Tt Electronics/optek Technology OP236TXV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8700 / $41.0400 | Buy Now |
DISTI #
OP236TXV-ND
|
DigiKey | EMITTER IR 890NM 100MA TO-46 Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.6073 | Buy Now |
DISTI #
70050199
|
RS | TO-46 Gaalas Ifrared Emitting Diode | Optek (TT Electronics) OP236TXV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.5700 / $43.9700 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$38.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$37.8400 / $103.6300 | Buy Now | |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | INFRARED LED, 1-ELEMENT, 890NM | 14 |
|
$39.6000 / $44.0000 | Buy Now |
DISTI #
000000000003458585
|
Sager | Infrared Emitters TO-46 GAALAS IFRARED EMITTING | 0 |
|
Buy Now |
Part Details for OP236TXV
OP236TXV CAD Models
OP236TXV Part Data Attributes:
|
OP236TXV
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP236TXV
TT Electronics OPTEK Technology
Infrared LED, 1-Element, 890nm, HERMETIC SEALED, TO-46, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 18 deg |