Part Details for OP265B by TT Electronics OPTEK Technology
Overview of OP265B by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP265B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F2970
|
Newark | Led, Viewing Angle:-, Diode Case Style:-, Forward Current If(Av):-, Forward Voltage Vf Max:-, Rise Time:-, Fall Time Tf:-, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:-, Automotive Qualification Standard:-Rohs Compliant: Yes |Tt Electronics/optek Technology OP265B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
365-1588-ND
|
DigiKey | EMITTER IR 890NM 50MA T-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2828 In Stock |
|
$1.0725 / $1.3400 | Buy Now |
DISTI #
70050186
|
RS | Emitter Ir 890NM 50mA T-1 | Optek (TT Electronics) OP265B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Future Electronics | OP265B Series 890 nm 18° 20 mA Through Hole Plastic Infrared Emitting Diode- T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0600 / $1.1500 | Buy Now |
|
Future Electronics | OP265B Series 890 nm 18° 20 mA Through Hole Plastic Infrared Emitting Diode- T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1500 / $1.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
000000000003458602
|
Sager | Infrared Emitters Infrared 890nm Min Qty: 1000 | 0 |
|
$1.2000 | Buy Now |
Part Details for OP265B
OP265B CAD Models
OP265B Part Data Attributes
|
OP265B
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP265B
TT Electronics OPTEK Technology
Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 18 deg |
Alternate Parts for OP265B
This table gives cross-reference parts and alternative options found for OP265B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP265B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP265A | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP265B vs OP265A |
OP266A | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP265B vs OP266A |
OP266B | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP265B vs OP266B |
OP265B | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP265B vs OP265B |
OP266A | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP265B vs OP266A |
OP265D | Infrared LED, 3mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP265B vs OP265D |