| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP-27AT | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8 | OP27AL vs OP-27AT |
| OP-27EN | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDIP8 | OP27AL vs OP-27EN |
Part Details for OP27AL by Texas Instruments
Results Overview of OP27AL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP27AL Information
OP27AL by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP27AL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PBCY8 | 5127 |
|
RFQ |
US Tariff Estimator: OP27AL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP27AL Part Data Attributes
|
|
OP27AL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP27AL
Texas Instruments
OP-AMP, 25uV OFFSET-MAX, 8MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | Metal Can, To-99, 8 Pin | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.04 µA | |
| Common-mode Reject Ratio-Min | 114 Db | |
| Common-mode Reject Ratio-Nom | 126 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 25 µV | |
| JESD-30 Code | O-PBCY-T8 | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 2.8 V/Us | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 800000 | |
| Wideband | No |
Alternate Parts for OP27AL
This table gives cross-reference parts and alternative options found for OP27AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.