| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP-37CZ | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OP27CZ vs OP-37CZ |
| OPA37CZ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | OP27CZ vs OPA37CZ |
| OP-37CD | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8 | OP27CZ vs OP-37CD |
| OP-27CZ | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | OP27CZ vs OP-27CZ |
| OPA27CZ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | OP27CZ vs OPA27CZ |
| OP27GP | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8, | OP27CZ vs OP27GP |
| 5962-8853703PA | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8 | OP27CZ vs 5962-8853703PA |
| OP27CZ | Analog Devices Inc | Check for Price | IC OP-AMP, 300 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | OP27CZ vs OP27CZ |
| HA7-5137-5 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8 | OP27CZ vs HA7-5137-5 |
| OP27CZ | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8 | OP27CZ vs OP27CZ |
Part Details for OP27CZ by Texas Instruments
Results Overview of OP27CZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP27CZ Information
OP27CZ by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: OP27CZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP27CZ Part Data Attributes
|
|
OP27CZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OP27CZ
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.08 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 122 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.905 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.84 Mm | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 1.9 V/Us | |
| Supply Current-Max | 5.7 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 600000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for OP27CZ
This table gives cross-reference parts and alternative options found for OP27CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP27CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.