OP298AA
Description: Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN

Overview of OP298AA by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for OP298AA by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OP298AA by TT Electronics Resistors

OP298AA
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-18, TO-46, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
TT Electronics
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.1 A
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
875 nm
Shape
ROUND
Size
4.65 mm
Want to compare parts?
  1. OP298AA
    TT Electronics Resistors
    Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN
    VS

Alternate Parts for OP298AA

This table gives cross-reference parts and alternative options found for OP298AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP298AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH4650 Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 OSRAM Opto Semiconductors OP298AA vs SFH4650
SFH4655 Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 OSRAM Opto Semiconductors OP298AA vs SFH4655
OP298A Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN TT Electronics Resistors OP298AA vs OP298A
SFH4650-T Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 OSRAM Opto Semiconductors OP298AA vs SFH4650-T
SFH4650-U Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 OSRAM Opto Semiconductors OP298AA vs SFH4650-U
OP298A Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN TT Electronics OPTEK Technology OP298AA vs OP298A
OP298AC Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN TT Electronics Resistors OP298AA vs OP298AC
SFH4655-S 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-2 OSRAM GmbH OP298AA vs SFH4655-S
OP298AB Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN TT Electronics Resistors OP298AA vs OP298AB
SFH4650-S Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 OSRAM Opto Semiconductors OP298AA vs SFH4650-S

Related Parts for OP298AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OP298AA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OP298AA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of OP298AA would you like to use for your alert(s)?
  • Please alert me when OP298AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OP298AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OP298AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OP298AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OP298AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OP298AA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: