Part Details for OP33F1S-LLL-00-AS by CommScope Inc
Overview of OP33F1S-LLL-00-AS by CommScope Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for OP33F1S-LLL-00-AS
OP33F1S-LLL-00-AS CAD Models
OP33F1S-LLL-00-AS Part Data Attributes
|
OP33F1S-LLL-00-AS
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
OP33F1S-LLL-00-AS
CommScope Inc
Fiber Optic Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | BRAGG FILTER | |
Insertion Loss-Max | 0.5 dB | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1357 nm | |
Operating Wavelength-Min | 1265 nm | |
Operating Wavelength-Nom | 1311 nm | |
Optical Input Power-Max | 151.3 mW | |
Polarization Dependent Loss-Max | 0.15 dB | |
Return Loss-Min | 45 dB | |
Surface Mount | NO |