Part Details for OP37CZ/883B by Burr-Brown Corp
Overview of OP37CZ/883B by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP37CZ/883B
OP37CZ/883B CAD Models
OP37CZ/883B Part Data Attributes
|
OP37CZ/883B
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OP37CZ/883B
Burr-Brown Corp
Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-CDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Slew Rate-Nom | 11.9 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 |
Alternate Parts for OP37CZ/883B
This table gives cross-reference parts and alternative options found for OP37CZ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37CZ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8853701PC | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | OP37CZ/883B vs 5962-8853701PC |
OP-37CD/883 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | OP37CZ/883B vs OP-37CD/883 |
OP37CZ | OP-AMP, 100uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8 | Texas Instruments | OP37CZ/883B vs OP37CZ |
OP-37AJG | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | OP37CZ/883B vs OP-37AJG |
OP37AZ | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Linear Integrated Systems | OP37CZ/883B vs OP37AZ |
OP37GZ | OP-AMP, 100uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8 | Texas Instruments | OP37CZ/883B vs OP37GZ |
OP37AZ | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP37CZ/883B vs OP37AZ |
OP37AZ/883 | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP37CZ/883B vs OP37AZ/883 |
5962-8853701PB | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP37CZ/883B vs 5962-8853701PB |
5962-8853701PX | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | OP37CZ/883B vs 5962-8853701PX |