Part Details for OP37GS-REEL by Rochester Electronics LLC
Overview of OP37GS-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP37GSZ-REEL7 | Analog Devices | SO-8 WITH TAPE & REEL | |
OP37GSZ-REEL | Analog Devices | SO-8 WITH TAPE & REEL | |
OP37GSZ | Analog Devices | SO-8 MARKED AS \\OP37G\\ IC |
Part Details for OP37GS-REEL
OP37GS-REEL CAD Models
OP37GS-REEL Part Data Attributes
|
OP37GS-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP37GS-REEL
Rochester Electronics LLC
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 63000 | |
Width | 3.9 mm |
Alternate Parts for OP37GS-REEL
This table gives cross-reference parts and alternative options found for OP37GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP37GS+ | Operational Amplifier, 1 Func, 220uV Offset-Max, PDSO8, SOP-8 | Rochester Electronics LLC | OP37GS-REEL vs OP37GS+ |
OP37GSZ-REEL | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | OP37GS-REEL vs OP37GSZ-REEL |
OP37GS+ | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP37GS-REEL vs OP37GS+ |
OP37GS-T | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP37GS-REEL vs OP37GS-T |
OP37GS | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP37GS-REEL vs OP37GS |
OP37GSZ | Low Noise, Precision, High Speed Operational Amplifier (AVCL≥5) | Analog Devices Inc | OP37GS-REEL vs OP37GSZ |
OP37GS-REEL | IC OP-AMP, 220 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP37GS-REEL vs OP37GS-REEL |
OP37GS+T | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | OP37GS-REEL vs OP37GS+T |
OP37GS | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, | Precision Monolithics Inc | OP37GS-REEL vs OP37GS |
OP37GSZ-REEL7 | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | OP37GS-REEL vs OP37GSZ-REEL7 |