| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA37GU/2K5 | Texas Instruments | $1.6664 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GS vs OPA37GU/2K5 |
| OPA37GUE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GS vs OPA37GUE4 |
| OPA37GU/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GS vs OPA37GU/2K5 |
| OPA37GU/2K5G4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 | OP37GS vs OPA37GU/2K5G4 |
| OP-37GS | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | OP37GS vs OP-37GS |
Part Details for OP37GS by Calogic Inc
Results Overview of OP37GS by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP37GS Information
OP37GS by Calogic Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: OP37GS by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OP37GS Part Data Attributes
|
|
OP37GS
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP37GS
Calogic Inc
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 220 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Low-Offset | Yes | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 11 V/Us | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Min | 200000 |
Alternate Parts for OP37GS
This table gives cross-reference parts and alternative options found for OP37GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP37GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.