There are no models available for this part yet.
Overview of OP42AJ/883C by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
CAD Models for OP42AJ/883C by Rochester Electronics LLC
Part Data Attributes for OP42AJ/883C by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-99
|
Package Description
|
TO-99, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Common-mode Reject Ratio-Nom
|
94 dB
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
MIL-STD-883
|
Slew Rate-Nom
|
52 V/us
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Dose
|
MIL-STD-883 V
|
Unity Gain BW-Nom
|
10000
|
Alternate Parts for OP42AJ/883C
This table gives cross-reference parts and alternative options found for OP42AJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP42AJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP42AJ | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP42AJ/883C vs OP42AJ |
5962-01-343-4636 | IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier | Analog Devices Inc | OP42AJ/883C vs 5962-01-343-4636 |
5962-8851301GA | OP-AMP, 1000uV OFFSET-MAX, 10MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | OP42AJ/883C vs 5962-8851301GA |
OP42AJ/883 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP42AJ/883C vs OP42AJ/883 |
5962-8851301GA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP42AJ/883C vs 5962-8851301GA |
OP42AJ/883C | IC OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP42AJ/883C vs OP42AJ/883C |
OP42AJ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP42AJ/883C vs OP42AJ |
5962-8851301GB | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | OP42AJ/883C vs 5962-8851301GB |
OP42AJ | High Speed, Fast Settling Precision Operational Amplifier | Analog Devices Inc | OP42AJ/883C vs OP42AJ |
5962-8851301GA | High Speed, Fast Settling Precision Operational Amplifier | Analog Devices Inc | OP42AJ/883C vs 5962-8851301GA |