There are no models available for this part yet.
Overview of OP42AJ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for OP42AJ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16 |
|
RFQ |
CAD Models for OP42AJ by Analog Devices Inc
Part Data Attributes for OP42AJ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TO-99
|
Package Description
|
TO-99, CAN8,.2
|
Pin Count
|
8
|
Manufacturer Package Code
|
H-08
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Common-mode Reject Ratio-Min
|
86 dB
|
Common-mode Reject Ratio-Nom
|
94 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.00004 µA
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Code
|
TO-99
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
45 V/us
|
Slew Rate-Nom
|
52 V/us
|
Supply Current-Max
|
6 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
100000
|
Alternate Parts for OP42AJ
This table gives cross-reference parts and alternative options found for OP42AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP42AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP42AJ | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP42AJ vs OP42AJ |
5962-01-343-4636 | IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL, Operational Amplifier | Analog Devices Inc | OP42AJ vs 5962-01-343-4636 |
OP42AJ/883C | OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP42AJ vs OP42AJ/883C |
5962-8851301GA | OP-AMP, 1000uV OFFSET-MAX, 10MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | OP42AJ vs 5962-8851301GA |
OP42AJ/883 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP42AJ vs OP42AJ/883 |
5962-8851301GA | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | OP42AJ vs 5962-8851301GA |
OP42AJ/883C | IC OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP42AJ vs OP42AJ/883C |
OP42AJ | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | OP42AJ vs OP42AJ |
5962-8851301GB | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8, METAL CAN, 8-PIN | Precision Monolithics Inc | OP42AJ vs 5962-8851301GB |
5962-8851301GA | High Speed, Fast Settling Precision Operational Amplifier | Analog Devices Inc | OP42AJ vs 5962-8851301GA |
Related Parts for OP42AJ
-
OP42EJOperational Amplifiers
-
STM8S003F3P6TRMicrocontrollers
-
AD8479ARZOther Analog ICs
-
LTC1624IS8Switching Regulator or Controllers
-
AD977ABRSAnalog to Digital Converters
-
ADG438FBRZMultiplexers or Switches
-
NTY100N10GPower Field-Effect Transistors
-
DS1633J-8Peripheral Drivers
-
DS8921NLine Driver or Receivers