Part Details for OP42GP by Analog Devices Inc
Results Overview of OP42GP by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP42GP Information
OP42GP by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP42GP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | OP-AMP, 6000UV OFFSET-MAX, 10MHZ BAND WIDTH, PDIP8 | 27 |
|
$3.5000 / $5.2500 | Buy Now |
|
|
Quest Components | OP-AMP, 6000UV OFFSET-MAX, 10MHZ BAND WIDTH, PDIP8 | 22 |
|
$3.0300 / $6.0600 | Buy Now |
|
|
Quest Components | OP-AMP, 6000UV OFFSET-MAX, 10MHZ BAND WIDTH, PDIP8 | 8 |
|
$3.6300 / $4.9500 | Buy Now |
|
|
Quest Components | OP-AMP, 6000UV OFFSET-MAX, 10MHZ BAND WIDTH, PDIP8 | 1 |
|
$5.2500 | Buy Now |
|
|
ComSIT USA | HIGH SPEED, FAST SETTLING PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 4680 |
|
RFQ |
US Tariff Estimator: OP42GP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP42GP
OP42GP Part Data Attributes
|
|
OP42GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP42GP
Analog Devices Inc
IC OP-AMP, 6000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00025 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.27 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Slew Rate-Min | 40 V/Us | |
| Slew Rate-Nom | 50 V/Us | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |
OP42GP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OP42GP is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) specified in the datasheet.
-
To ensure stability, it's essential to follow proper layout and grounding techniques, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10pF to 100pF) between the output and the inverting input. Additionally, reducing the gain-bandwidth product by adding a resistor in series with the feedback resistor can help improve stability.
-
The recommended input common-mode voltage range for the OP42GP is between V- (negative supply voltage) and V+ - 2V (positive supply voltage minus 2 volts). Operating outside this range may compromise the op-amp's performance and reliability.
-
Yes, the OP42GP can be used as a single-supply op-amp, but it's essential to ensure that the input common-mode voltage is within the recommended range. A voltage divider or a virtual ground circuit can be used to create a mid-supply reference voltage for single-supply operation.
-
To minimize EMI and RFI, use proper shielding, grounding, and layout techniques. Keep the op-amp and its associated components away from high-frequency sources, and use a low-pass filter or a ferrite bead to filter out high-frequency noise. Additionally, consider using a shielded enclosure and a low-ESR capacitor for decoupling.