Part Details for OP42GSZ-R7 by Analog Devices Inc
Results Overview of OP42GSZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP42GSZ-R7 Information
OP42GSZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP42GSZ-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK6554
|
Newark | Op-Amp, 10Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 8V To ± 20V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices OP42GSZ-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 467 |
|
$4.6000 / $6.6400 | Buy Now |
|
DISTI #
OP42GSZ-R7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$4.6000 / $10.0300 | Buy Now |
|
DISTI #
584-OP42GSZ-R7
|
Mouser Electronics | Precision Amplifiers SO-8 WITH TAPE & REEL RoHS: Compliant | 453 |
|
$4.6000 / $10.3400 | Buy Now |
|
|
Analog Devices Inc | SO-8 WITH TAPE & REEL Min Qty: 1000 Package Multiple: 1000 | 200 |
|
$4.6000 / $10.0300 | Buy Now |
|
|
Bristol Electronics | 744 |
|
RFQ |
US Tariff Estimator: OP42GSZ-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP42GSZ-R7
OP42GSZ-R7 Part Data Attributes
|
|
OP42GSZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP42GSZ-R7
Analog Devices Inc
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00025 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 40 V/Us | |
| Slew Rate-Nom | 50 V/Us | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
OP42GSZ-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the OP42GSZ-R7 should minimize parasitic capacitance and inductance. Keep the input and output traces short and away from each other, and use a solid ground plane to reduce noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to decouple the power supplies with 10uF and 0.1uF capacitors, and use a low-ESR capacitor (e.g., X7R or X5R) for the compensation capacitor. Also, avoid using long wires or traces for the feedback network.
-
The maximum power dissipation for the OP42GSZ-R7 is 1.4W. Make sure to calculate the power dissipation based on the supply voltage, output current, and package thermal resistance to ensure the device operates within the safe operating area.
-
The OP42GSZ-R7 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Consider using a heat sink or a thermally-enhanced package if your application requires high-temperature operation.
-
To reduce noise and EMI, use a low-noise power supply, decouple the power supplies, and use a shielded enclosure. Also, keep the input and output traces away from each other and from noisy signals, and use a common-mode choke or ferrite bead to filter out high-frequency noise.