Part Details for OP42GSZ-RL by Analog Devices Inc
Results Overview of OP42GSZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OP42GSZ-RL Information
OP42GSZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OP42GSZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OP42GSZ-RLTR-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6000 | Buy Now |
|
DISTI #
584-OP42GSZ-R
|
Mouser Electronics | Precision Amplifiers SO-8 WITH TAPE & REEL RoHS: Compliant | 0 |
|
$4.6000 | Order Now |
|
|
Analog Devices Inc | SO-8 WITH TAPE & REEL Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5300 / $10.0300 | Buy Now |
|
|
Bristol Electronics | 744 |
|
RFQ | ||
|
DISTI #
OP42GSZ-RL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8100 | Buy Now |
US Tariff Estimator: OP42GSZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OP42GSZ-RL
OP42GSZ-RL Part Data Attributes
|
|
OP42GSZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP42GSZ-RL
Analog Devices Inc
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.00025 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 40 V/Us | |
| Slew Rate-Nom | 50 V/Us | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 3.9 Mm |
OP42GSZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the OP42GSZ-RL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the power pins. A 4-layer PCB with a dedicated analog ground layer is also recommended.
-
To minimize EMI and RFI, use shielding, filtering, and grounding techniques. Place the OP42GSZ-RL in a shielded enclosure, use ferrite beads or chokes on the input and output lines, and ensure a solid ground connection to the PCB.
-
The maximum power dissipation for the OP42GSZ-RL is 1.4W. Ensure that the device is operated within this limit to prevent overheating and damage.
-
The OP42GSZ-RL is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is operated within its specified temperature range and consider using thermal management techniques if necessary.
-
The output capacitor should be selected based on the desired output filter characteristics and the load impedance. A general rule of thumb is to use a capacitor with a value between 10nF and 100nF, and a voltage rating that exceeds the maximum output voltage.