-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Precision, High Speed Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1647
|
Newark | Op-Amp, 28Mhz, -40 To 85Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:28Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices OP467GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$16.8500 / $22.4200 | Buy Now |
DISTI #
505-OP467GSZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
514 In Stock |
|
$18.4957 / $25.8700 | Buy Now |
DISTI #
584-OP467GSZ
|
Mouser Electronics | Precision Amplifiers Quad Precision, High Speed Operational Amplifier RoHS: Compliant | 2590 |
|
$19.4300 / $25.8600 | Buy Now |
|
Analog Devices Inc | QUAD LO NOISE HI SPEED OP Min Qty: 1 Package Multiple: 47 | 146 |
|
$13.0900 / $25.8700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant | 54 |
|
RFQ | |
DISTI #
4021569
|
element14 Asia-Pacific | OP-AMP, 28MHZ, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 197 |
|
$20.4086 / $27.1674 | Buy Now |
DISTI #
4021569
|
Farnell | OP-AMP, 28MHZ, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 197 |
|
$18.7764 / $24.9850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP467GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP467GSZ
Analog Devices Inc
Quad Precision, High Speed Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 0.15 V/us | |
Slew Rate-Nom | 90 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 22000 | |
Voltage Gain-Min | 5000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for OP467GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP467GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP467GS | Quad Precision, High Speed Operational Amplifier | Analog Devices Inc | OP467GSZ vs OP467GS |
OP467GSZ-REEL | Quad Precision, High Speed Operational Amplifier | Analog Devices Inc | OP467GSZ vs OP467GSZ-REEL |