There are no models available for this part yet.
Overview of OP482GS-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP482GSZ-REEL | Analog Devices | QUAD LOW PWR JFET OP AMP | |
OP482GSZ-REEL7 | Analog Devices | QUAD LOW WR JFET OP AMP | |
OP482GSZ | Analog Devices | QUAD LOW PWR JFET OP AMP |
CAD Models for OP482GS-REEL by Analog Devices Inc
Part Data Attributes for OP482GS-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Manufacturer Package Code
|
R-14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0005 µA
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
7 V/us
|
Slew Rate-Nom
|
9 V/us
|
Supply Current-Max
|
1 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
JFET
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
20000
|
Width
|
3.9 mm
|
Alternate Parts for OP482GS-REEL
This table gives cross-reference parts and alternative options found for OP482GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP482GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP482GS-REEL7 | Low Power, High Speed JFET Quad Operational Amplifier | Analog Devices Inc | OP482GS-REEL vs OP482GS-REEL7 |
OP482GSZ | Low Power, High Speed JFET Quad Operational Amplifier | Analog Devices Inc | OP482GS-REEL vs OP482GSZ |
OP482GSZ-REEL7 | Low Power, High Speed JFET Quad Operational Amplifier | Analog Devices Inc | OP482GS-REEL vs OP482GSZ-REEL7 |
OP482GS | Low Power, High Speed JFET Quad Operational Amplifier | Analog Devices Inc | OP482GS-REEL vs OP482GS |
Related Parts for OP482GS-REEL
-
OP491GRU-REELOperational Amplifiers
-
OAC24AOther Analog ICs
-
TOP225YNSwitching Regulator or Controllers
-
AD7663ASTZRLAnalog to Digital Converters
-
NVMFS5C604NLWFAFT1GPower Field-Effect Transistors
-
THVD1500DRLine Driver or Receivers
-
NSD070ALT1GRectifier Diodes
-
NTMFS4C10NT1GSmall Signal Field-Effect Transistors
-
OPA2684IDCNRAudio/Video Amplifiers