There are no models available for this part yet.
Overview of OP496GS-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP496GSZ-REEL | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT | |
OP496GSZ-REEL7 | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT | |
OP496GSZ | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT |
CAD Models for OP496GS-REEL by Rochester Electronics LLC
Part Data Attributes for OP496GS-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
65 dB
|
Input Offset Voltage-Max
|
650 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Voltage Limit-Max
|
15 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
350
|
Width
|
3.9 mm
|
Alternate Parts for OP496GS-REEL
This table gives cross-reference parts and alternative options found for OP496GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP496GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP496GSZ-REEL | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GS-REEL vs OP496GSZ-REEL |
OP496GSZ | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GS-REEL vs OP496GSZ |
OP496GS | OP496: Micropower, RRIO Quad Operational Amplifier, 14 ld SOIC, 14-Pin, INDUSTRIAL Temp | Analog Devices Inc | OP496GS-REEL vs OP496GS |