Part Details for OP496GS-REEL7 by Analog Devices Inc
Overview of OP496GS-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP496GS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Micropower, Rail-To-Rail Input and Output Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1700 |
|
$3.6700 / $4.3200 | Buy Now |
Part Details for OP496GS-REEL7
OP496GS-REEL7 CAD Models
OP496GS-REEL7 Part Data Attributes
|
OP496GS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP496GS-REEL7
Analog Devices Inc
IC QUAD OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.32 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 80000 | |
Width | 3.9 mm |
Alternate Parts for OP496GS-REEL7
This table gives cross-reference parts and alternative options found for OP496GS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP496GS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP496GS-REEL | QUAD OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Rochester Electronics LLC | OP496GS-REEL7 vs OP496GS-REEL |
OP496GSZ-REEL | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GS-REEL7 vs OP496GSZ-REEL |
OP496GSZ | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GS-REEL7 vs OP496GSZ |