-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, RRIO Quad Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP496GSZ-REEL7 | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
OP496GSZ-REEL | Analog Devices | MICROPOWER RAIL-RAIL INPUT&OUT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8048
|
Newark | Op-Amp, 450Khz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:450Khz, Supply Voltage Range:3V To 12V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:35µv Rohs Compliant: Yes |Analog Devices OP496GSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 798 |
|
$3.8200 / $7.1200 | Buy Now |
DISTI #
OP496GSZ-REEL7CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5407 In Stock |
|
$3.7000 / $8.9100 | Buy Now |
DISTI #
584-OP496GSZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP RoHS: Compliant | 76 |
|
$3.7000 / $8.8800 | Buy Now |
|
Analog Devices Inc | MICROPOWER RAIL-RAIL INPUT&OUT Min Qty: 1 Package Multiple: 1000 | 16082 |
|
$3.7000 / $8.9100 | Buy Now |
|
Quest Components | 800 |
|
$7.4787 / $14.9574 | Buy Now | |
|
Rochester Electronics | OP496 - Micropower, Rail-To-Rail Input and Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$3.6700 / $4.3200 | Buy Now |
|
Win Source Electronics | IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 2086 |
|
$6.3200 / $9.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP496GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP496GSZ-REEL7
Analog Devices Inc
Micropower, RRIO Quad Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.32 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 80000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP496GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP496GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP496GSZ-REEL | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GSZ-REEL7 vs OP496GSZ-REEL |
OP496GSZ | Micropower, RRIO Quad Operational Amplifier | Analog Devices Inc | OP496GSZ-REEL7 vs OP496GSZ |
OP496GS | OP496: Micropower, RRIO Quad Operational Amplifier, 14 ld SOIC, 14-Pin, INDUSTRIAL Temp | Analog Devices Inc | OP496GSZ-REEL7 vs OP496GS |