Part Details for OP90GS-REEL7 by Analog Devices Inc
Overview of OP90GS-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP90GS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OP90 - Precision Low-Voltage Micropower Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 63 |
|
$3.1500 / $3.7100 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC | 10567 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for OP90GS-REEL7
OP90GS-REEL7 CAD Models
OP90GS-REEL7 Part Data Attributes
|
OP90GS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP90GS-REEL7
Analog Devices Inc
OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 675 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 12000 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for OP90GS-REEL7
This table gives cross-reference parts and alternative options found for OP90GS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP90GS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP90GS-REEL | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GS-REEL7 vs OP90GS-REEL |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GS-REEL7 vs OP90GS |
OP90GS-T | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GS-REEL7 vs OP90GS-T |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SO-8 | Precision Monolithics Inc | OP90GS-REEL7 vs OP90GS |
OP90GSZ-REEL | Precision, Low Voltage Micropower Operational Amplifier | Analog Devices Inc | OP90GS-REEL7 vs OP90GSZ-REEL |
OP90GSZ | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS-REEL7 vs OP90GSZ |
OP90GS+T | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | OP90GS-REEL7 vs OP90GS+T |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS-REEL7 vs OP90GS |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GS-REEL7 vs OP90GS |
OP90GS-REEL | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GS-REEL7 vs OP90GS-REEL |