-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Voltage Micropower Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OP90GSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2031 In Stock |
|
$4.1360 / $7.5700 | Buy Now |
DISTI #
584-OP90GSZ-R7
|
Mouser Electronics | Precision Amplifiers SO-8 WITH 7" TAPE & REEL RoHS: Compliant | 14088 |
|
$4.2400 / $7.4600 | Buy Now |
|
Analog Devices Inc | SO-8 WITH 7" TAPE & REEL Min Qty: 1 Package Multiple: 1000 | 491 |
|
$4.1360 / $7.5700 | Buy Now |
DISTI #
OP90GSZ-REEL7
|
TME | IC: operational amplifier, 20kHz, Ch: 1, SO8, ±0.8÷18VDC,1.6÷36VDC Min Qty: 1 | 1000 |
|
$4.2000 / $6.3000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 8SOIC | 705 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 8SOIC | 10367 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP90GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP90GSZ-REEL7
Analog Devices Inc
Precision, Low Voltage Micropower Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 675 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.005 V/us | |
Slew Rate-Nom | 0.012 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP90GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP90GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP90GS-REEL | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GSZ-REEL7 vs OP90GS-REEL |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | OP90GSZ-REEL7 vs OP90GS |
OP90GS-T | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GSZ-REEL7 vs OP90GS-T |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SO-8 | Precision Monolithics Inc | OP90GSZ-REEL7 vs OP90GS |
OP90GSZ-REEL | Precision, Low Voltage Micropower Operational Amplifier | Analog Devices Inc | OP90GSZ-REEL7 vs OP90GSZ-REEL |
OP90GSZ | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GSZ-REEL7 vs OP90GSZ |
OP90GS+T | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | OP90GSZ-REEL7 vs OP90GS+T |
OP90GS | OP-AMP, 675uV OFFSET-MAX, 0.02MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GSZ-REEL7 vs OP90GS |
OP90GS | Operational Amplifier, 1 Func, 675uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP90GSZ-REEL7 vs OP90GS |
OP90GS-REEL | OP-AMP, 675 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP90GSZ-REEL7 vs OP90GS-REEL |