| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA130UA | Texas Instruments | $2.4115 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 | OPA130UAE4 vs OPA130UA |
| OPA130UA/2K5E4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 | OPA130UAE4 vs OPA130UA/2K5E4 |
| OPA130UA/2K5 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8 | OPA130UAE4 vs OPA130UA/2K5 |
Part Details for OPA130UAE4 by Texas Instruments
Results Overview of OPA130UAE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA130UAE4 Information
OPA130UAE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA130UAE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8 | 5413 |
|
RFQ |
US Tariff Estimator: OPA130UAE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA130UAE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA130UAE4 Part Data Attributes
|
|
OPA130UAE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA130UAE4
Texas Instruments
Operational Amplifier, 1 Func, 1000uV Offset-Max, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00002 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00002 µA | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.65 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA130UAE4
This table gives cross-reference parts and alternative options found for OPA130UAE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA130UAE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA130UAE4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, which includes keeping the input and output traces short and away from noise sources, using a ground plane, and placing decoupling capacitors close to the power pins.
-
The gain resistors should be chosen based on the desired gain and bandwidth of the amplifier. A higher gain requires smaller resistors, but may also increase noise and reduce bandwidth. TI provides a gain resistor calculator tool to help with this selection.
-
The maximum power dissipation of the OPA130UAE4 is 500mW, which is limited by the package thermal resistance and the ambient temperature. Exceeding this limit can cause the device to overheat and fail.
-
Yes, the OPA130UAE4 can be used as a unity-gain buffer by connecting the output directly to the inverting input and using a non-inverting input configuration. However, this may reduce the bandwidth and increase the noise of the amplifier.
-
To minimize EMI and RFI, use a shielded enclosure, keep the circuit layout compact, use twisted pair wiring, and add EMI filters or ferrite beads to the input and output lines. Additionally, use a low-pass filter or a shielded cable to connect the input signal to the op-amp.