-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4429
|
Newark | Ic, Op Amp, Audio, 11Mhz, Dual, 8So, No. Of Amplifiers:2 Amplifier, Bandwidth:11Mhz, Slew Rate:20V/Μs, Supply Voltage Range:5V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1642AID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 392 |
|
$2.5400 / $3.5000 | Buy Now |
DISTI #
296-25614-5-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2256 In Stock |
|
$1.2277 / $2.7900 | Buy Now |
DISTI #
595-OPA1642AID
|
Mouser Electronics | Audio Amplifiers Sound-Plus Hi-Perf JFET-Inp Aud Op Amp RoHS: Compliant | 6336 |
|
$1.2200 / $2.7800 | Buy Now |
DISTI #
J56:1989_00741833
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2305 | Europe - 675 |
|
$1.1287 / $1.7842 | Buy Now |
|
Bristol Electronics | 1550 |
|
RFQ | ||
DISTI #
OPA1642AID
|
TME | IC: audio amplifier, rail-to-rail output, Ch: 2, SO8, SoundPlus™ Min Qty: 1 | 188 |
|
$1.8900 / $2.6600 | Buy Now |
|
Ameya Holding Limited | IC: audio amplifier, Features: rail-to-rail output, 2, SO8 | 63356 |
|
RFQ | |
|
Chip1Cloud | High-Performance, JFET-Input AUDIO OPERATIONAL AMPLIFIERS | 10000 |
|
RFQ | |
|
LCSC | SOIC-8 Audio Power OpAmps ROHS | 50 |
|
$1.7280 / $2.8867 | Buy Now |
|
Perfect Parts Corporation | 10702 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA1642AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA1642AID
Texas Instruments
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00002 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 4.6 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 501000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA1642AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA1642AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA1642AIDR | Dual SoundPlus™ high-performance, JFET-input audio op amp 8-SOIC -40 to 85 | Texas Instruments | OPA1642AID vs OPA1642AIDR |