Part Details for OPA170ASDRLREP by Texas Instruments
Results Overview of OPA170ASDRLREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA170ASDRLREP Information
OPA170ASDRLREP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: OPA170ASDRLREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA170ASDRLREP Part Data Attributes
|
|
OPA170ASDRLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA170ASDRLREP
Texas Instruments
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDFP5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT | |
| Package Description | Sot23-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000015 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 87 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDFP-F5 | |
| Length | 1.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DFP | |
| Package Equivalence Code | FL5/6,.047,20 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.16 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 36 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300 | |
| Voltage Gain-Min | 223870 | |
| Wideband | No | |
| Width | 1.2 Mm |