Part Details for OPA170TDA2 by Texas Instruments
Results Overview of OPA170TDA2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA170TDA2 Information
OPA170TDA2 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA170TDA2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA170TDA2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT DIE Min Qty: 120 Container: Tray |
0 Tray |
|
$7.1912 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 1800uV Offset-Max | 3293 |
|
RFQ |
US Tariff Estimator: OPA170TDA2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA170TDA2
OPA170TDA2 Part Data Attributes
|
|
OPA170TDA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA170TDA2
Texas Instruments
Operational Amplifier, 1 Func, 1800uV Offset-Max, CMOS, UUC6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Die-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000015 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 104 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1800 µV | |
| JESD-30 Code | R-XUUC-N6 | |
| Length | 0.8 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.145 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 1200 | |
| Wideband | No | |
| Width | 0.678 Mm |
Alternate Parts for OPA170TDA2
This table gives cross-reference parts and alternative options found for OPA170TDA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA170TDA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA170TDA1 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1800uV Offset-Max, CMOS, UUC6 | OPA170TDA2 vs OPA170TDA1 |