-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46444-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7856 In Stock |
|
$0.7739 / $1.8300 | Buy Now |
DISTI #
595-OPA171AIDRLR
|
Mouser Electronics | Operational Amplifiers - Op Amps 36V,Low Pwr,RRO,Gen Purp Op Amp RoHS: Compliant | 18436 |
|
$0.7480 / $1.8300 | Buy Now |
DISTI #
OPA171AIDRLR
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT5X3, reel,tape, IB: 3.5nA Min Qty: 1 | 0 |
|
$0.8100 / $1.6700 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 3MHZ RRO SOT5 | 60718 |
|
RFQ | |
DISTI #
SMC-OPA171AIDRLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4056 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT SOT5 | 4579 |
|
$0.5713 / $0.9930 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 3MHZ RRO SOT5 / Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-553 T/R | 97500 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA171AIDRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA171AIDRLR
Texas Instruments
Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | VSOF, FL5/6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0035 µA | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.595 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for OPA171AIDRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA171AIDRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA171AIDRLT | Single, 36-V, 3-MHz, low-power operational amplifier 5-SOT-5X3 -40 to 125 | Texas Instruments | OPA171AIDRLR vs OPA171AIDRLT |