Part Details for OPA186DR by Texas Instruments
Results Overview of OPA186DR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA186DR Information
OPA186DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA186DR | Texas Instruments | Single, 24-V, low-power (90 μA) 5-μV-offset zero-drift op amp with rail-to-rail input and o 8-SOIC -40 to 125 |
Price & Stock for OPA186DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA186DRDKR-ND
|
DigiKey | AMPLIFIER Min Qty: 1 Container: Digi-Reel |
2742 Digi-Reel® |
|
$0.8767 / $1.6500 | Buy Now |
|
DISTI #
296-OPA186DRTR-ND
|
DigiKey | AMPLIFIER Min Qty: 3000 Container: Tape & Reel |
2742 Tape & Reel |
|
$0.7923 / $0.8185 | Buy Now |
|
DISTI #
296-OPA186DRCT-ND
|
DigiKey | AMPLIFIER Min Qty: 1 Container: Cut Tape |
2742 Cut Tape |
|
$0.8767 / $1.6500 | Buy Now |
|
DISTI #
595-OPA186DR
|
Mouser Electronics | Precision Amplifiers Single 24-V low-po w er (90 &mu, A) 5-&mu RoHS: Compliant | 1757 |
|
$0.7890 / $1.6500 | Buy Now |
US Tariff Estimator: OPA186DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA186DR Part Data Attributes
|
|
OPA186DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA186DR
Texas Instruments
Operational Amplifier, 1 Func, 10uV Offset-Max, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0048 µA | |
| Bias Current-Max (IIB) @25C | 0.0006 µA | |
| Common-mode Reject Ratio-Min | 106 Db | |
| Common-mode Reject Ratio-Nom | 134 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -13 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.25 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.35 V/Us | |
| Supply Current-Max | 0.15 Ma | |
| Supply Voltage Limit-Max | 13 V | |
| Supply Voltage-Nom (Vsup) | 2.25 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 750 | |
| Voltage Gain-Min | 1412538 | |
| Wideband | No | |
| Width | 3.895 Mm |