| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA196ID | Texas Instruments | $0.8285 | Operational Amplifier, 1 Func, 100uV Offset-Max, CMOS, PDSO8 | OPA196IDR vs OPA196ID |
Part Details for OPA196IDR by Texas Instruments
Results Overview of OPA196IDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA196IDR Information
OPA196IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA196IDR | Texas Instruments | 36V, Low Power, All-Purpose Amplifier with MUX-Friendly Input 8-SOIC -40 to 125 |
Price & Stock for OPA196IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-48157-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
3873 Cut Tape |
|
$1.1001 / $2.0200 | Buy Now |
|
DISTI #
296-48157-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Container: Digi-Reel |
3873 Digi-Reel® |
|
$1.1001 / $2.0200 | Buy Now |
|
DISTI #
296-48157-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
3873 Tape & Reel |
|
$0.9947 / $1.0277 | Buy Now |
|
DISTI #
595-OPA196IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 36-V low po w er all-purpose amp A 595-OPA196ID RoHS: Compliant | 26271 |
|
$1.0200 / $2.0200 | Buy Now |
|
DISTI #
OPA196IDR
|
TME | IC: operational amplifier, 2.5MHz, Ch: 1, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 | 0 |
|
$0.9400 / $1.4500 | RFQ |
US Tariff Estimator: OPA196IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA196IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA196IDR Part Data Attributes
|
|
OPA196IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA196IDR
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2017-07-17 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00001999 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -3 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5.5 V/Us | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 316227.7 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA196IDR
This table gives cross-reference parts and alternative options found for OPA196IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA196IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA196IDR Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA196IDR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, ensure that the circuit has a gain of less than 10 at the frequency where the phase shift is 180 degrees. Also, use a compensation capacitor (e.g., 10pF to 100pF) between the output and the inverting input to improve stability.
-
The maximum power dissipation of OPA196IDR is 750mW. However, this can be limited by the thermal resistance of the package and the ambient temperature. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range.
-
OPA196IDR is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range.
-
To protect OPA196IDR from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines. Also, ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.