Part Details for OPA206ADT by Texas Instruments
Results Overview of OPA206ADT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA206ADT Information
OPA206ADT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA206ADT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA206ADTCT-ND
|
DigiKey | PROTOTYPE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
187 In Stock |
|
$1.8204 / $3.4100 | Buy Now |
|
DISTI #
595-OPA206ADT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-power (240 uA) l ow-noise (8 nV/vHz) RoHS: Compliant | 199 |
|
$1.8200 / $3.4900 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 55uV Offset-Max, BIPolar, PDSO8 | 5615 |
|
RFQ |
US Tariff Estimator: OPA206ADT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA206ADT
OPA206ADT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA206ADT Part Data Attributes
|
|
OPA206ADT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA206ADT
Texas Instruments
Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 124 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 25 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Out Line | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 3.2 V/Us | |
| Supply Current-Max | 0.31 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3600 | |
| Voltage Gain-Min | 1995262 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for OPA206ADT
This table gives cross-reference parts and alternative options found for OPA206ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA206ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA206ADR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, PDSO8 | OPA206ADT vs OPA206ADR |
OPA206ADT Frequently Asked Questions (FAQ)
-
The OPA206ADT is a high-frequency op-amp, so it's essential to follow good layout practices to minimize noise and parasitic effects. Keep the input and output traces short, use a solid ground plane, and place the op-amp close to the signal sources. TI provides a layout guide in the datasheet and application notes.
-
The gain resistors (Rf and Rg) affect the op-amp's gain, bandwidth, and noise performance. Use the datasheet's gain resistor selection tables or online calculators to determine the optimal values for your specific application. Consider factors like gain, bandwidth, and noise requirements, as well as the op-amp's input impedance and output load.
-
The OPA206ADT has a maximum power dissipation of 670mW per channel, which is limited by the package thermal resistance (θJA) and the ambient temperature. Ensure that your design stays within this limit to prevent overheating and reliability issues.
-
Yes, the OPA206ADT can be used as a unity-gain buffer, but it's essential to consider the op-amp's input impedance, output impedance, and capacitive load drive capability. The OPA206ADT has a relatively high input impedance, so it may not be suitable for very low-impedance sources. Additionally, ensure that the output is properly terminated to prevent oscillations.
-
To minimize EMI and RFI issues with the OPA206ADT, use proper shielding, grounding, and layout techniques. Keep the op-amp and its associated components away from noise sources, and use filters or shielding to reduce electromagnetic interference. Additionally, consider using a low-pass filter or a ferrite bead to reduce high-frequency noise.