Part Details for OPA207IDR by Texas Instruments
Results Overview of OPA207IDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA207IDR Information
OPA207IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA207IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA207IDRCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56 In Stock |
|
$0.9159 / $1.8800 | Buy Now |
|
DISTI #
595-OPA207IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power (350uA) l ow noise (7.5nV/vHz) A 595-OPA207ID RoHS: Compliant | 374 |
|
$0.8070 / $1.6600 | Buy Now |
|
DISTI #
OPA207IDR
|
TME | IC: operational amplifier, 1.3MHz, Ch: 1, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 | 0 |
|
$1.2900 / $1.9700 | RFQ |
US Tariff Estimator: OPA207IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA207IDR
OPA207IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA207IDR Part Data Attributes
|
|
OPA207IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA207IDR
Texas Instruments
Operational Amplifier, 1 Func, 100uV Offset-Max, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2017-12-23 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Bias Current-Max (IIB) @25C | 0.0015 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2.7 V/Us | |
| Supply Current-Max | 0.375 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 501187.2 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA207IDR
This table gives cross-reference parts and alternative options found for OPA207IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA207IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA207IDBVR | Texas Instruments | $1.0559 | Operational Amplifier, 1 Func, 100uV Offset-Max, BICMOS | OPA207IDR vs OPA207IDBVR |
| OPA207IDGKR | Texas Instruments | $1.0559 | Operational Amplifier, 1 Func, 100uV Offset-Max, BICMOS, PDSO8 | OPA207IDR vs OPA207IDGKR |
| OPA207IDBVT | Texas Instruments | $1.2312 | Operational Amplifier, 1 Func, 100uV Offset-Max, BICMOS | OPA207IDR vs OPA207IDBVT |
| OPA207IDGKT | Texas Instruments | $1.2312 | Operational Amplifier, 1 Func, 100uV Offset-Max, BICMOS, PDSO8 | OPA207IDR vs OPA207IDGKT |
| POPA207IDBVR | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 100uV Offset-Max, BICMOS, PDSO5 | OPA207IDR vs POPA207IDBVR |
OPA207IDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA207IDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input to compensate for the op-amp's internal capacitance and ensure stability.
-
To minimize noise and EMI, it's recommended to keep the input and output traces short and away from each other, use a ground plane, and avoid running sensitive traces near the op-amp's power pins. Additionally, decoupling capacitors should be placed close to the op-amp's power pins.
-
The OPA207IDR is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the op-amp in a high-temperature environment, consider using a heat sink or a thermally-enhanced package.
-
When choosing resistors for the feedback network, consider the op-amp's input impedance, output impedance, and desired gain. A good starting point is to use 1% or 0.1% tolerance resistors with a value between 1kΩ and 100kΩ, depending on the specific application.