| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| POPA210IDGK | Texas Instruments | $1.7204 | Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8 | OPA210IDGKT vs POPA210IDGK |
| OPA210IDGKR | Texas Instruments | $2.1445 | Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8 | OPA210IDGKT vs OPA210IDGKR |
Part Details for OPA210IDGKT by Texas Instruments
Results Overview of OPA210IDGKT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA210IDGKT Information
OPA210IDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA210IDGKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA210IDGKTDKR-ND
|
DigiKey | IC OP AMP 1CH 8-VSSOP Min Qty: 1 Container: Digi-Reel |
605 Digi-Reel® |
|
$2.8280 / $4.4800 | Buy Now |
|
DISTI #
296-OPA210IDGKTTR-ND
|
DigiKey | IC OP AMP 1CH 8-VSSOP Min Qty: 250 Container: Tape & Reel |
605 Tape & Reel |
|
$2.4557 / $2.6861 | Buy Now |
|
DISTI #
296-OPA210IDGKTCT-ND
|
DigiKey | IC OP AMP 1CH 8-VSSOP Min Qty: 1 Container: Cut Tape |
605 Cut Tape |
|
$2.8280 / $4.4800 | Buy Now |
|
DISTI #
595-OPA210IDGKT
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational O OPA210IDGKR RoHS: Compliant | 258 |
|
$2.4200 / $4.4800 | Buy Now |
|
DISTI #
OPA210IDGKT
|
TME | IC: operational amplifier, 18MHz, Ch: 1, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 | 0 |
|
$2.5100 / $3.7600 | RFQ |
US Tariff Estimator: OPA210IDGKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA210IDGKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA210IDGKT Part Data Attributes
|
|
OPA210IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA210IDGKT
Texas Instruments
Operational Amplifier, 1 Func, 35uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.002 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 35 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 6.4 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 18000 | |
| Voltage Gain-Min | 501187 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for OPA210IDGKT
This table gives cross-reference parts and alternative options found for OPA210IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA210IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA210IDGKT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA210IDGKT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor between the output and the inverting input pins to compensate for the op-amp's internal capacitance and prevent oscillations.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp's power pins.
-
While the OPA210IDGKT can be used as a comparator, it's not recommended due to its relatively slow slew rate (2.5V/μs) and limited output current (±30mA). A dedicated comparator IC would be a better choice for most applications.
-
The OPA210IDGKT has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.