-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6940
|
Newark | Op Amp, J-Fet, R-R, 11Mhz, 8Msop, No. Of Amplifiers:2 Amplifier, Bandwidth:11Mhz, Slew Rate:20V/Μs, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2140AIDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24 |
|
$6.7400 | Buy Now |
DISTI #
01T0585
|
Newark | Op Amp, 11Mhz, 20V/Us, 0.12Mv, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:11Mhz, Slew Rate:20V/Μs, Supply Voltage Range:± 2.25V To ± 18V, 4.5V To 36V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2140AIDGKT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.7900 | Buy Now |
DISTI #
296-27862-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1045 In Stock |
|
$4.2773 / $7.5400 | Buy Now |
DISTI #
595-OPA2140AIDGKT
|
Mouser Electronics | Precision Amplifiers 11MHzPrecLo Noise R-R Out36V JFET RoHS: Compliant | 1443 |
|
$4.2700 / $7.5400 | Buy Now |
DISTI #
V72:2272_07303734
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2326 Container: Cut Strips | Americas - 1 |
|
$4.1710 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 120UV OFFSET-MAX, PDSO8 | 7 |
|
$4.8038 / $9.6075 | Buy Now |
DISTI #
OPA2140AIDGKT
|
TME | IC: operational amplifier, 11MHz, Ch: 2, VSSOP8, reel,tape, IB: 10pA Min Qty: 1 | 0 |
|
$5.6700 / $8.5100 | RFQ |
|
Ameya Holding Limited | MSOP 8/OPA2140 OP-AMP ON BICOM3HV PROCESS | 69553 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | High-Precision, Low-Noise, Rail-to-Rail Output 11MHz JFET Op Amp | 24800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2140AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2140AIDGKT
Texas Instruments
Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 126 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 5.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 501187.2336 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2140AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2140AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2140AIDGKR | Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125 | Texas Instruments | OPA2140AIDGKT vs OPA2140AIDGKR |