Part Details for OPA2197ID by Texas Instruments
Results Overview of OPA2197ID by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2197ID Information
OPA2197ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2197IDR | Texas Instruments | 36-V, Precision, Rail-to-Rail Input Output, Low Offset Voltage Op Amp 8-SOIC -40 to 125 | |
| OPA2197IDGKR | Texas Instruments | 36-V, Precision, Rail-to-Rail Input Output, Low Offset Voltage Op Amp 8-VSSOP -40 to 125 | |
| OPA2197IDGKT | Texas Instruments | 36-V, Precision, Rail-to-Rail Input Output, Low Offset Voltage Op Amp 8-VSSOP -40 to 125 |
Price & Stock for OPA2197ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P02:6590_15787264
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Asia - 73 |
|
$1.5624 / $2.5601 | Buy Now |
|
DISTI #
595-OPA2197ID
|
Mouser Electronics | Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197IDR RoHS: Compliant | 365 |
|
$2.0200 / $3.7600 | Buy Now |
|
DISTI #
93850278
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 73 |
|
$1.5624 / $2.5601 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube Min Qty: 1 | 43 |
|
$1.8600 / $3.0000 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 100UV OFFSET-MAX, PDSO8 | 34 |
|
$1.5000 / $4.0000 | Buy Now |
|
DISTI #
P02:6590_15787264
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Asia - 73 |
|
$1.5624 / $2.5601 | Buy Now |
|
DISTI #
93850278
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 73 |
|
$1.5624 / $2.5601 | Buy Now |
|
DISTI #
93850278
|
Verical | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 73 |
|
$1.5624 / $2.5601 | Buy Now |
|
DISTI #
OPA2197ID
|
TME | IC: operational amplifier, 10MHz, Ch: 2, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 | 146 |
|
$2.1900 / $3.3200 | Buy Now |
|
DISTI #
P02:6590_15787264
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Asia - 73 |
|
$1.5624 / $2.5601 | Buy Now |
US Tariff Estimator: OPA2197ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA2197ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2197ID Part Data Attributes
|
|
OPA2197ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2197ID
Texas Instruments
Operational Amplifier, 2 Func, 100uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-07-20 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.005 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -3 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 2.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
OPA2197ID Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA2197ID involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a reference design and layout guidelines in the datasheet and application notes.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. TI provides a gain resistor calculator tool and application notes that can help with selecting the right resistors. Additionally, the datasheet provides guidelines for selecting gain resistors based on the desired gain and bandwidth.
-
The maximum power dissipation of OPA2197ID is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this can be derated based on the thermal resistance of the package and the ambient temperature.
-
OPA2197ID is specified to operate from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. TI provides thermal derating guidelines in the datasheet, and it's recommended to consult with TI's application engineers for specific guidance on using OPA2197ID in high-temperature environments.
-
OPA2197ID is a high-precision amplifier, and noise and interference can be filtered out using proper PCB layout, decoupling, and filtering techniques. TI provides application notes and guidelines on noise reduction and filtering in the datasheet and on their website.