| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM431BIZXA | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | OPA2227MDREP vs LM431BIZXA |
| OPA2227MDEP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max, BICMOS, PDSO8 | OPA2227MDREP vs OPA2227MDEP |
| LM431BIZ | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | OPA2227MDREP vs LM431BIZ |
| V62/12610-01XE | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDSO8 | OPA2227MDREP vs V62/12610-01XE |
| LM431BIZ | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | OPA2227MDREP vs LM431BIZ |
| LM431BIZ/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | OPA2227MDREP vs LM431BIZ/NOPB |
| LM431BIZX | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | OPA2227MDREP vs LM431BIZX |
| LM431BIZX | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | OPA2227MDREP vs LM431BIZX |
Part Details for OPA2227MDREP by Texas Instruments
Results Overview of OPA2227MDREP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2227MDREP Information
OPA2227MDREP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2227MDREP | Texas Instruments | Enhanced Product High Precision, Low Noise Operational Amplifier 8-SOIC -55 to 125 |
Price & Stock for OPA2227MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36696-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
770 Tape & Reel |
|
$18.2858 | Buy Now |
|
DISTI #
595-OPA2227MDREP
|
Mouser Electronics | Precision Amplifiers High Prec Low Noise Op Amp RoHS: Compliant | 0 |
|
$18.2800 / $29.5300 | Order Now |
|
DISTI #
OPA2227MDREP
|
TME | IC: operational amplifier, 8MHz, Ch: 2, ±2.25÷18VDC,4.5÷36VDC, SO8 Min Qty: 1 | 0 |
|
$14.9800 / $19.5900 | RFQ |
US Tariff Estimator: OPA2227MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA2227MDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2227MDREP Part Data Attributes
|
|
OPA2227MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2227MDREP
Texas Instruments
Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 138 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2.3 V/Us | |
| Supply Current-Max | 7.9 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 398000 | |
| Wideband | No | |
| Width | 3.91 Mm |
Alternate Parts for OPA2227MDREP
This table gives cross-reference parts and alternative options found for OPA2227MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2227MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA2227MDREP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA2227MDREP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the OPA2227MDREP is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not be exceeded.
-
To ensure proper biasing, the OPA2227MDREP should be operated within its recommended supply voltage range (±2.5V to ±18V) and with a common-mode input voltage range of VCC- to VCC+. Additionally, the input voltage should be within the common-mode range to prevent phase reversal.
-
To minimize noise and ensure optimal performance, it is recommended to use a symmetrical PCB layout, keep the input and output traces short and away from noise sources, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the device to filter out noise.
-
Yes, the OPA2227MDREP can be used in a single-supply configuration, but the input common-mode range should be limited to ensure the output voltage swing is within the supply voltage range. A voltage divider or resistive network can be used to set the input common-mode voltage.