Amplifier Circuits
OPA2227PA
Description: Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85

Overview of OPA2227PA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA2227PA Texas Instruments High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85

Price & Stock for OPA2227PA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 80K6017
Newark Op Amp, 8Mhz, 2.3V/Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:8Mhz, Slew Rate:2.3V/µs, Supply Voltage Range:± 2.5V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2227PA RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.3200
  • 250 $2.7800
  • 500 $2.7000
$2.7000 / $3.3200 Buy Now
DISTI # 64AH7067
Newark Ic, Op Amp, Low Noise, Hi Precision, No. Of Amplifiers:2 Amplifier, Bandwidth:8Mhz, Slew Rate:2.3V/µs, Supply Voltage Range:± 2.5V To ± 18V, ± 5V To ± 15V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2227PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.8400
  • 10 $6.4300
  • 25 $6.0900
  • 50 $5.8100
  • 100 $5.5700
  • 250 $5.3000
  • 500 $5.2000
$5.2000 / $6.8400 Buy Now
DISTI # OPA2227PA-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 271
In Stock
  • 1 $6.9100
  • 10 $5.1370
  • 50 $4.4254
  • 100 $4.2050
  • 250 $3.9721
  • 500 $3.8317
  • 1,000 $3.7161
  • 2,500 $3.5940
$3.5940 / $6.9100 Buy Now
DISTI # 595-OPA2227PA
Mouser Electronics Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier RoHS: Compliant 901
  • 1 $6.2500
  • 10 $5.6500
  • 50 $5.3900
  • 100 $4.6800
  • 250 $4.4700
  • 500 $4.0700
  • 1,000 $3.5500
$3.5500 / $6.2500 Buy Now
Rochester Electronics OPA2227 Dual high precision, low noise operational amplifiers RoHS: Compliant Status: Active Min Qty: 1 Call for Availability
  • 1 $3.8000
  • 25 $3.7200
  • 100 $3.5700
  • 500 $3.4200
  • 1,000 $3.2300
$3.2300 / $3.8000 Buy Now
DISTI # C1S746201421883
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes 150
  • 250 $4.2430
$4.2430 Buy Now
DISTI # C1S136700005406
Chip1Stop OP Amp Dual GP ±18V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 50
  • 1 $6.0000
  • 10 $5.4200
  • 50 $4.9100
$4.9100 / $6.0000 Buy Now
LCSC 8MHz 2.5nA Dual channel DIP-8 Precision Op Amps ROHS 316
  • 1 $4.5727
  • 10 $3.9592
  • 30 $3.5944
  • 100 $3.2251
  • 500 $3.0556
  • 1,000 $2.9793
$2.9793 / $4.5727 Buy Now
Win Source Electronics IC OPAMP GP 8MHZ 8DIP 4620
  • 4 $16.0080
  • 8 $13.1350
  • 12 $12.7240
  • 17 $12.3140
  • 22 $11.9030
  • 29 $10.6720
$10.6720 / $16.0080 Buy Now

CAD Models for OPA2227PA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2227PA by Texas Instruments

OPA2227PA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.01 µA
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
138 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.01 µA
Input Offset Voltage-Max
75 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
2.3 V/us
Supply Current-Max
7.6 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
8000
Voltage Gain-Min
3981000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. OPA2227PA
    Texas Instruments
    Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85
    VS

Alternate Parts for OPA2227PA

This table gives cross-reference parts and alternative options found for OPA2227PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2227PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2227PAG4 High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85 Texas Instruments OPA2227PA vs OPA2227PAG4
Part Number Description Manufacturer Compare
OPA2227U Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227PA vs OPA2227U
OPA2227UE4 Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227PA vs OPA2227UE4
OPA2227U/2K5 Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227PA vs OPA2227U/2K5
OPA2227UA/1K DUAL OP-AMP, 200uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8 Texas Instruments OPA2227PA vs OPA2227UA/1K
OPA2227P Dual high precision, low noise operational amplifiers 8-PDIP -40 to 85 Texas Instruments OPA2227PA vs OPA2227P
OPA2227U/2K5E4 DUAL OP-AMP, 100uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Texas Instruments OPA2227PA vs OPA2227U/2K5E4
OPA2227UA Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227PA vs OPA2227UA
OPA2227UAG4 Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227PA vs OPA2227UAG4
OPA2227PAG4 High Precision, Low Noise Operational Amplifiers 8-PDIP -40 to 85 Texas Instruments OPA2227PA vs OPA2227PAG4
OPA2227UA/2K5 Dual high precision, low noise operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA2227PA vs OPA2227UA/2K5

Related Parts for OPA2227PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2227PA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2227PA by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2227PA would you like to use for your alert(s)?
  • Please alert me when OPA2227PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2227PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2227PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2227PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2227PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2227PA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: