| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2227UA/2K5 | Texas Instruments | $2.9623 | Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8 | OPA2227UAG4 vs OPA2227UA/2K5 |
| OPA2227UA | Texas Instruments | $4.4973 | Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8 | OPA2227UAG4 vs OPA2227UA |
| OPA2227UA | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8 | OPA2227UAG4 vs OPA2227UA |
| OPA2227UA/2K5E4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8 | OPA2227UAG4 vs OPA2227UA/2K5E4 |
Part Details for OPA2227UAG4 by Texas Instruments
Results Overview of OPA2227UAG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2227UAG4 Information
OPA2227UAG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2227UAG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA2227UAG4-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
13 Tube |
|
$4.5590 / $5.9500 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8 | 4558 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC | 49370 |
|
$1.2430 / $1.5967 | Buy Now |
US Tariff Estimator: OPA2227UAG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA2227UAG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2227UAG4 Part Data Attributes
|
|
OPA2227UAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2227UAG4
Texas Instruments
Operational Amplifier, 2 Func, 75uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 138 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 75 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2.3 V/Us | |
| Supply Current-Max | 7.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 3981000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA2227UAG4
This table gives cross-reference parts and alternative options found for OPA2227UAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2227UAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA2227UAG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA2227UAG4 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
Yes, the OPA2227UAG4 is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the phase shift. Additionally, the datasheet provides guidance on selecting the optimal compensation components.
-
To minimize noise and ensure optimal performance, it's recommended to use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Additionally, keep the input and output traces short and away from noise sources.
-
While the OPA2227UAG4 can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (2.5V/μs) and limited output current (±30mA). A dedicated comparator IC would be a better option for most applications.