Part Details for OPA2336P by Rochester Electronics LLC
Overview of OPA2336P by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA2336P
OPA2336P CAD Models
OPA2336P Part Data Attributes
|
OPA2336P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OPA2336P
Rochester Electronics LLC
DUAL OP-AMP, 125uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Unity Gain BW-Nom | 100 | |
Width | 7.62 mm |
Alternate Parts for OPA2336P
This table gives cross-reference parts and alternative options found for OPA2336P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2336P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6572AIN | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | OPA2336P vs LMC6572AIN |
5962-9560301QPX | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.05MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | OPA2336P vs 5962-9560301QPX |
LMC6062AIN | DUAL OP-AMP, 900uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | OPA2336P vs LMC6062AIN |
5962-9566603QPX | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OPA2336P vs 5962-9566603QPX |
LMC6462AMJ-QML | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.05MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | OPA2336P vs LMC6462AMJ-QML |
LMC6462AIN | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | OPA2336P vs LMC6462AIN |
LMC6062AMN | IC DUAL OP-AMP, 1200 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | OPA2336P vs LMC6062AMN |
LMC6062AIN/NOPB | DUAL OP-AMP, 900uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8 | Texas Instruments | OPA2336P vs LMC6062AIN/NOPB |
LMC6062IN | IC DUAL OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | OPA2336P vs LMC6062IN |
5962-9209403MPX | DUAL OP-AMP, 350uV OFFSET-MAX, 0.08MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | OPA2336P vs 5962-9209403MPX |