Part Details for 5962-9566603QPX by Texas Instruments
Overview of 5962-9566603QPX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-9566603QPX
5962-9566603QPX CAD Models
5962-9566603QPX Part Data Attributes
|
5962-9566603QPX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9566603QPX
Texas Instruments
DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 187 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for 5962-9566603QPX
This table gives cross-reference parts and alternative options found for 5962-9566603QPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9566603QPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6572AIN | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.22MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | 5962-9566603QPX vs LMC6572AIN |
5962-9560301QPX | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.05MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9566603QPX vs 5962-9560301QPX |
LMC6062AIN | DUAL OP-AMP, 900uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, DIP-8 | Texas Instruments | 5962-9566603QPX vs LMC6062AIN |
LMC6462AMJ-QML | DUAL OP-AMP, 2000uV OFFSET-MAX, 0.05MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9566603QPX vs LMC6462AMJ-QML |
LMC6462AIN | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 0.05 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9566603QPX vs LMC6462AIN |
LMC6062AMN | IC DUAL OP-AMP, 1200 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9566603QPX vs LMC6062AMN |
LMC6062AIN/NOPB | DUAL OP-AMP, 900uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8 | Texas Instruments | 5962-9566603QPX vs LMC6062AIN/NOPB |
LMC6062IN | IC DUAL OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9566603QPX vs LMC6062IN |
5962-9209403MPX | DUAL OP-AMP, 350uV OFFSET-MAX, 0.08MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9566603QPX vs 5962-9209403MPX |
LMC6062IN/NOPB | IC DUAL OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9566603QPX vs LMC6062IN/NOPB |