Part Details for OPA2363IDGSR by Texas Instruments
Results Overview of OPA2363IDGSR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2363IDGSR Information
OPA2363IDGSR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2363IDGSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-OPA2363IDGSR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
33815 In Stock |
|
$2.6000 | Buy Now |
|
DISTI #
296-29413-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36 In Stock |
|
$2.1496 / $3.9600 | Buy Now |
|
DISTI #
595-OPA2363IDGSR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp w/Shutdown A A 595-OPA2363IDGST RoHS: Compliant | 0 |
|
$2.1400 | Order Now |
|
DISTI #
86005811
|
Verical | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1001 | Americas - 32255 |
|
$2.0750 / $2.4750 | Buy Now |
|
DISTI #
86031519
|
Verical | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1401 | Americas - 1560 |
|
$2.0750 / $2.4750 | Buy Now |
|
|
Quest Components | 1188 |
|
$1.0549 / $3.8360 | Buy Now | |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 33815 |
|
$1.6600 / $2.0800 | Buy Now |
|
DISTI #
86005811
|
Verical | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1001 | Americas - 32255 |
|
$2.0750 / $2.4750 | Buy Now |
|
DISTI #
86031519
|
Verical | Op Amp Dual Wideband Amplifier R-R I/O ±2.75V/5.5V 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1401 | Americas - 1560 |
|
$2.0750 / $2.4750 | Buy Now |
|
DISTI #
OPA2363IDGSR
|
TME | IC: operational amplifier, 7MHz, Ch: 2, ±1.8÷5.5VDC, VSSOP10, 0.9mV Min Qty: 1 | 0 |
|
$2.4300 / $3.7200 | RFQ |
US Tariff Estimator: OPA2363IDGSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2363IDGSR
OPA2363IDGSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2363IDGSR Part Data Attributes
|
|
OPA2363IDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2363IDGSR
Texas Instruments
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 74 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 7000 | |
| Voltage Gain-Min | 19950 | |
| Wideband | No | |
| Width | 3 Mm |
OPA2363IDGSR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA2363IDGSR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a 10nF to 22nF capacitor in parallel with a 1kΩ to 2kΩ resistor between the output and the inverting input. This helps to reduce the phase margin and prevent oscillations.
-
To minimize noise and EMI, it's recommended to keep the input and output traces as short as possible, use a ground plane, and avoid running sensitive traces near the power supply or other noisy signals. Additionally, decoupling capacitors should be placed as close to the device as possible.
-
While the OPA2363IDGSR can be used as a comparator, it's not the most suitable device for this application. The OPA2363IDGSR is an op-amp designed for linear applications, and its output stage is not optimized for high-speed switching. Texas Instruments recommends using a dedicated comparator device, such as the TLV7031, for comparator applications.
-
The OPA2363IDGSR has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap, ESD mat, or ESD bag, and avoiding touching the device pins or leads.