Amplifier Circuits
OPA241UAG4
Description: Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85

Overview of OPA241UAG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA241UAG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics OPA241 Single, 5V single-supply, micro power operational amplifiers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 113
  • 1 $2.4900
  • 25 $2.4400
  • 100 $2.3400
  • 500 $2.2400
  • 1,000 $2.1200
$2.1200 / $2.4900 Buy Now

CAD Models for OPA241UAG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA241UAG4 by Texas Instruments

OPA241UAG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
Bias Current-Max (IIB) @25C
0.02 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
124 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
250 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.01 V/us
Supply Current-Max
0.038 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
35
Voltage Gain-Min
100000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. OPA241UAG4
    Texas Instruments
    Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85
    VS

Alternate Parts for OPA241UAG4

This table gives cross-reference parts and alternative options found for OPA241UAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA241UAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA241UA/2K5E4 Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 Texas Instruments OPA241UAG4 vs OPA241UA/2K5E4
OPA241UA Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA241UAG4 vs OPA241UA
OPA241UAE4 Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 Texas Instruments OPA241UAG4 vs OPA241UAE4
OPA241UA/2K5 Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA241UAG4 vs OPA241UA/2K5
Part Number Description Manufacturer Compare
LT1077IS8 Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc OPA241UAG4 vs LT1077IS8
LT1077S8#TR Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc OPA241UAG4 vs LT1077S8#TR
OPA241UAE4 Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 Texas Instruments OPA241UAG4 vs OPA241UAE4
OPA251UAG4 Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 Texas Instruments OPA241UAG4 vs OPA251UAG4
LT1077S8#PBF Micropower, Single Supply, Precision Op Amp Analog Devices Inc OPA241UAG4 vs LT1077S8#PBF
OPA241UA Single, 5V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 Texas Instruments OPA241UAG4 vs OPA241UA
LT1077IS8#TRPBF LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology OPA241UAG4 vs LT1077IS8#TRPBF
OPA251UA/2K5 Operational Amplifier, 1 Func, 300uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Burr-Brown Corp OPA241UAG4 vs OPA251UA/2K5
LT1077S8 LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology OPA241UAG4 vs LT1077S8
OPA241UA/2K5E4 Single-Supply, MicroPower Operational Amplifiers 8-SOIC -40 to 85 Texas Instruments OPA241UAG4 vs OPA241UA/2K5E4

Related Parts for OPA241UAG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA241UAG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA241UAG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA241UAG4 would you like to use for your alert(s)?
  • Please alert me when OPA241UAG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA241UAG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA241UAG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA241UAG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA241UAG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA241UAG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: