Part Details for OPA2544T by Texas Instruments
Overview of OPA2544T by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA2544T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7354
|
Newark | Ic, Op Amp, Dual, High Volt, To-220-11, No. Of Amplifiers:2 Amplifier, Bandwidth:1.4Mhz, Slew Rate:8V/Μs, Supply Voltage Range:± 10V To ± 35V, Amplifier Case Style:To-220, No. Of Pins:11Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2544T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.9300 / $37.0800 | Buy Now |
DISTI #
OPA2544T-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TO220-11 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1413 In Stock |
|
$18.2142 / $25.4700 | Buy Now |
DISTI #
595-OPA2544T
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Voltage High-Current Dual RoHS: Compliant | 351 |
|
$19.1300 / $25.4700 | Buy Now |
DISTI #
OPA2544T
|
TME | IC: operational amplifier, 1.4MHz, Ch: 2, TO220-11, ±10÷35VDC, tube Min Qty: 1 | 0 |
|
$24.5000 / $35.4000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1.4MHZ TO220-11 | 6503 |
|
RFQ | |
DISTI #
3117484
|
element14 Asia-Pacific | IC, OP AMP, DUAL, HIGH VOLT, TO-220-11 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.8737 / $44.7944 | Buy Now |
DISTI #
3117484
|
Farnell | IC, OP AMP, DUAL, HIGH VOLT, TO-220-11 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$28.2249 / $47.0457 | Buy Now |
Part Details for OPA2544T
OPA2544T CAD Models
OPA2544T Part Data Attributes
|
OPA2544T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2544T
Texas Instruments
High-Voltage, High-Current Dual Operational Amplifier 11-TO-220 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 11 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSFM-T11 | |
JESD-609 Code | e3 | |
Length | 20.02 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -35 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.62 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 32000 | |
Wideband | NO | |
Width | 10.7 mm |
Alternate Parts for OPA2544T
This table gives cross-reference parts and alternative options found for OPA2544T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2544T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2544TG3 | High-Voltage, High-Current Dual Operational Amplifier 11-TO-220 -40 to 105 | Texas Instruments | OPA2544T vs OPA2544TG3 |