Filter Your Search
1 - 3 of 3 results
|
OPA2544T
Texas Instruments
|
$19.8093 | Yes | Yes | Active | 5 mV | 8 V/us | 50 pA | 30 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 100 pA | YES | 50 pA | YES | NO | NO | -35 V | YES | NO | 5 V/us | 35 V | INDUSTRIAL | 1400 | 32000 | NO | R-PSFM-T11 | Not Qualified | e3 | 106 dB | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 11 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA2544TG3
Texas Instruments
|
$20.1960 | No | Active | 5 mV | 8 V/us | 50 pA | 30 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 100 pA | YES | 50 pA | YES | NO | NO | -35 V | YES | NO | 5 V/us | 35 V | INDUSTRIAL | 1400 | 32000 | NO | R-PSFM-T11 | Not Qualified | e3 | 106 dB | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | ZFM, ZIP11,.2,.17,67TB | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA2544T
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 mV | 8 V/us | 50 pA | 30 mA | 2 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 5 V/us | 35 V | INDUSTRIAL | 1400 | 32000 | R-PSFM-T11 | Not Qualified | e0 | 106 dB | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | BURR-BROWN CORP | 11 LEAD PLASTIC PKG | unknown |